
This cable mount connector features a right-angle body orientation and a crimp termination method. It has four terminals and one port, with a product length of 50.44mm, height of 25.24mm, and diameter of 20.21mm. The connector is designed for use in applications with operating temperatures between -55°C and 125°C, and is rated for a maximum voltage of 600VAC.
Amphenol PT08CE-8-4SW-(476)LC technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 50.44 |
| Product Height (mm) | 25.24 |
| Product Diameter (mm) | 20.21 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT08CE-8-4SW-(476)LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.