
This 4-contact crimp circular connector features an aluminium shell and green housing. The contacts are made of copper alloy with gold plating and have a circular shape. The connector is designed for free-hanging or cable mounting and is rated for operation between -55°C and 125°C. It is part of the MIL-DTL-26482 Series I, PT series and is not radiation hardened.
Sign in to ask questions about the Amphenol PT08CE8-4SW-SR-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT08CE8-4SW-SR-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT08CE8-4SW-SR-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.