
The PT08CP-10-98PX-(476)LC is a cable mount connector with a right angle body orientation and 6 terminals. It has a maximum voltage rating of 600VAC and operates within a temperature range of -55°C to 125°C. The connector is designed for crimp termination and features a circular type with a pin contact gender. It measures 51.58mm in length, 23.39mm in diameter, and 25.59mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT08CP-10-98PX-(476)LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 51.58 |
| Product Height (mm) | 25.59 |
| Product Diameter (mm) | 23.39 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT08CP-10-98PX-(476)LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.