
The PT08CP-22-21S(476)LC is a 21-contact right angle cable mount socket from Amphenol, designed for use in a variety of applications. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 1000VAC. The socket is a circular type with a right angle body orientation and a crimp termination method. It has 21 terminals and a product length of 60.7mm, product height of 44.24mm, and product diameter of 42.46mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT08CP-22-21S(476)LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 60.7 |
| Product Height (mm) | 44.24 |
| Product Diameter (mm) | 42.46 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT08CP-22-21S(476)LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.