
The PT08CP-22-55SW-(476)LC is a cable mount circular connector with 55 contacts and a maximum operating voltage rating of 600VAC. It has a right angle body orientation and a crimp termination method. The connector is designed for use in temperatures ranging from -55°C to 125°C. It features a product length of 60.7mm and a product height of 44.24mm. The connector is suitable for use in various applications requiring high voltage and temperature ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT08CP-22-55SW-(476)LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 60.7 |
| Product Height (mm) | 44.24 |
| Product Diameter (mm) | 42.46 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT08CP-22-55SW-(476)LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.