This 8-pin right angle cable mount circular connector features a termination method of solder and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 1000VAC and is designed for use in applications where a high level of reliability is required. The connector's circular design and right angle orientation make it suitable for use in a variety of environments, including those with limited space.
Amphenol PT08E-16-8P386 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT08E-16-8P386 to view detailed technical specifications.
No datasheet is available for this part.