The PT08E-16-8S011 is an 8-contact circular connector with a right angle body orientation, suitable for cable mounting. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 1000VAC. The connector features a termination method of solder and a termination gender of SKT. It is designed for use in applications where a high level of reliability and durability is required.
Amphenol PT08E-16-8S011 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.