This 23-contact right-angle cable mount connector features a copper alloy contact material with gold plating, a current rating of 13A, and an operating temperature range of -55°C to 125°C. It is compliant with the MIL-DTL-26482 military standard and is available in bulk packaging. The connector has a shell size of 16 and is made of aluminum.
Amphenol PT08E-16-99P(SR) technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT08E-16-99P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.