The PT08E-18-11S-SR is a female 11-position circular connector with a 13A current rating and 1kV voltage rating. It features a right angle orientation and is packaged in bulk. The connector is made from aluminium with a gold plating and has a copper alloy contact material. It meets the MIL-DTL-26482 military standard and is compliant with Reach SVHC regulations.
Sign in to ask questions about the Amphenol PT08E-18-11S-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT08E-18-11S-SR technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT08E-18-11S-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.