The PT08SE-20-39S(424) from Amphenol is a 39-contact circular connector with a right-angle body orientation and crimp termination method. It features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 600VAC. This connector is designed for cable mount applications and has a single port with a plug (PL) gender and a socket (SKT) contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |