Conn Miniature Cylindrical PIN 7 POS Crimp RA Cable Mount 7 Terminal 1 Port
Amphenol PT08SE-22-96P-SR technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.