This 10-pin right angle male connector features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector's body is made of aluminium and features a cadmium plating, while the contacts are made of copper alloy with a gold plating. It is designed for free hanging or cable mounting and includes strain relief. The connector is rated for environment resistance and is packaged in bulk.
Sign in to ask questions about the Amphenol PT08SE12-10P-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT08SE12-10P-SR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 56.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT08SE12-10P-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.