This is an 8-contact cable mount circular connector with a maximum operating voltage rating of 600VAC. It features a right-angle body orientation and a termination method of crimp. The connector is designed for use in applications with operating temperatures ranging from -55 to 125°C. It has a pin contact gender and a termination method of crimp. The connector is suitable for use in a variety of applications requiring a reliable and secure connection.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |