
The PT08SP-22-32S(476)LC is a 32-contact right angle cable mount socket from Amphenol. It has a product length of 60.7mm and a product height of 44.24mm. The socket is designed for use in memory applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can withstand a maximum voltage rating of 600VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT08SP-22-32S(476)LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 60.7 |
| Product Height (mm) | 44.24 |
| Product Diameter (mm) | 42.46 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT08SP-22-32S(476)LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.