This Amphenol connector features 10 positions and 10 contacts, with a current rating of 7.5A and a maximum operating temperature of 125°C. It is designed for panel, flanges, and jam nut mounting and has a straight orientation. The connector is plated with gold and is available in a bulk packaging quantity of one. It is not radiation hardened and meets the MIL-DTL-26482 Series I, PT specification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT09A-12-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT09A-12-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.