
This 4-position jam nut connector features a gold-plated contact plating and a current rating of 7.5A. It is designed for operation within a temperature range of -55°C to 125°C. The connector is available in bulk packaging and has a package quantity of one. It is part of the MIL-DTL-26482 Series I, PT series and has a termination type of solder. The connector is suitable for panel, flanges, and jam nut mounting.
Amphenol PT09A-8-4S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT09A-8-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.