The PT6KV-103A2020-PM is a 6mm carbon trimmer potentiometer designed for through-hole mounting with a vertical adjustment orientation. It features a 10K Ohm resistance with a ±20% tolerance and a linear taper. The component is constructed with a carbon resistive element and is designed for approximately 1000 mechanical life cycles. This specific SKU features 'PM' marking or positioning, often indicating the wiper is set at the half-travel position during manufacturing.
Amphenol PT6KV-103A2020-PM technical specifications.
| Resistance | 10kOhms |
| Tolerance | ±20%% |
| Power Rating | 0.1Watts |
| Adjustment Type | Top / Vertical |
| Taper | Linear |
| Operating Temperature | -40 to +85°C |
| Rotation Angle | 235 ±5Degrees |
| Number of Turns | 1 |
| RoHS | Compliant |
| REACH | Unaffected |
No datasheet is available for this part.