This 2-position panel mount socket features a straight body orientation and is rated for 600VAC. It has a maximum operating temperature range of -55 to 125°C and a product length of 26.67mm. The socket is designed for panel mounting and has a termination method of solder. It has two contacts with a pin gender and is a circular type.
Sign in to ask questions about the Amphenol PTB-10-2PSX(027) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PTB-10-2PSX(027) technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 26.67 |
| Product Depth (mm) | 28.57 |
| Product Height (mm) | 28.57 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PTB-10-2PSX(027) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.