Sign in to ask questions about the Amphenol PTB-10-2PSY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PTB-10-2PSY technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTB-10-2PSY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.