
6-position circular connector, receptacle gender, with pin/socket contacts. Features straight orientation, solder termination, and panel mount with flanges. Constructed with an aluminum shell and body, cadmium plating, and gold-plated copper alloy contacts. Operates within a temperature range of -55°C to 125°C and meets MIL-DTL-26482 standards.
Sign in to ask questions about the Amphenol PTB-10-98PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PTB-10-98PS technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin/Socket |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Weight | 0.409178oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTB-10-98PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
