
This 8-contact circular connector features a panel mount design with a maximum voltage rating of 600VAC. It has a straight body orientation and is suitable for operating temperatures ranging from -55°C to 125°C. The connector is designed for solder termination and has a termination method of solder. It is available from Amphenol under the part number PTB-12-8PSY(023).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PTB-12-8PSY(023) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 26.67 |
| Product Depth (mm) | 31.75 |
| Product Height (mm) | 31.75 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PTB-12-8PSY(023) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.