
This 12-pin panel mount circular connector features a straight body orientation and a maximum voltage rating of 600VAC. It has a termination method of solder and a maximum operating temperature range of -55°C to 125°C. The connector is designed for panel mounting and has a product height and depth of 34.13mm.
Checking distributor stock and pricing after the page loads.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 26.67 |
| Product Depth (mm) | 34.13 |
| Product Height (mm) | 34.13 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |