This 15-pin circular panel mount connector features a straight body orientation and a pin contact gender. It has 15 terminals and 1 port, with a product length of 26.67mm, depth of 34.13mm, and height of 34.13mm. The connector is designed for solder termination and is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can withstand a maximum voltage rating of 600VAC.
Checking distributor stock and pricing after the page loads.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Product Length (mm) | 26.67 |
| Product Depth (mm) | 34.13 |
| Product Height (mm) | 34.13 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |