
This 18-contact circular connector features a straight body orientation and a panel mount design. It has a maximum voltage rating of 600VAC and operates within a temperature range of -55 to 125°C. The connector is designed for use in high-voltage applications and is suitable for solder termination. It has a product length of 26.67mm, depth of 34.13mm, and height of 34.13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PTB-14-18PS(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 26.67 |
| Product Depth (mm) | 34.13 |
| Product Height (mm) | 34.13 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PTB-14-18PS(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.