
This Amphenol PTB-14-18PSX(025) 18-pin panel mount circular connector features a straight body orientation and a maximum voltage rating of 600VAC. It has a panel mount termination method and can operate within a temperature range of -55 to 125°C. The connector has 18 terminals and 1 port, with a product length of 26.67mm, a product depth of 34.13mm, and a product height of 34.13mm. It is designed for use in a panel mount configuration and is suitable for applications requiring a circular connector with a high voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PTB-14-18PSX(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 26.67 |
| Product Depth (mm) | 34.13 |
| Product Height (mm) | 34.13 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PTB-14-18PSX(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.