
Circular bayonet connector, size 14, featuring 19 positions with pin/socket contacts. Constructed with an aluminum shell and body, both cadmium plated, and utilizes copper alloy contacts with gold plating. This straight orientation receptacle offers solder termination and is rated for operating temperatures from -55°C to 125°C, meeting MIL-DTL-26482 Series I specifications.
Sign in to ask questions about the Amphenol PTB-14-19PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PTB-14-19PS technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin/Socket |
| Diameter | 22.2mm |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTB-14-19PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
