Conn Circular PIN/SKT 23 POS Solder ST Panel Mount 23 Terminal 1 Port
Amphenol PTB-16-99PSX technical specifications.
| Type | Circular |
| Contact Gender | PIN/SKT |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PTB-16-99PSX to view detailed technical specifications.
No datasheet is available for this part.