The PTB-20-41PSW connector features 41 contacts and a green housing. It is designed for panel mount applications and operates within a temperature range of -55°C to 125°C. The connector is available in bulk packaging and is not radiation hardened. It is not RoHS compliant and is part of the MIL-DTL-26482 Series I, PT series.
Amphenol PTB-20-41PSW technical specifications.
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.