This connector features 55 contacts and a green housing. It is designed for panel mount applications and has a temperature range of -55°C to 125°C. The connector is not radiation hardened and is not RoHS compliant. It is available in bulk packaging and has a straight orientation.
Sign in to ask questions about the Amphenol PTB-22-55PSY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PTB-22-55PSY technical specifications.
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTB-22-55PSY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.