Conn Miniature Cylindrical PIN/SKT 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Amphenol PTB-8-2PSX technical specifications.
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.