
This 26-contact receptacle connector features a cadmium-plated aluminium body with gold-plated copper alloy contacts. It measures 26.67mm in length and has a maximum operating temperature of 125°C. The connector is designed for panel and flange mounting and is packaged in bulk. It is compliant with the MIL-DTL-26482 Series I, PT specification and is not radiation hardened or SVHC compliant.
Amphenol PTB16-26PSW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 36.52mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 26.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PTB16-26PSW to view detailed technical specifications.
No datasheet is available for this part.
