This 26-contact receptacle connector features an aluminium body with cadmium plating and gold contact plating. It has a length of 26.67mm and a maximum operating temperature of 125°C. The connector is designed for panel or flange mounting and is part of the MIL-DTL-26482 Series I, PT. It is available in a bulk packaging and has a straight orientation.
Amphenol PTB16-26PSY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 36.52mm |
| Gender | Receptacle |
| Length | 26.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PTB16-26PSY to view detailed technical specifications.
No datasheet is available for this part.