
This 26-contact receptacle features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a green housing. It is designed for panel and flange mounting and is available in bulk packaging. The component is not radiation hardened and is not compliant with Reach SVHC. It meets the specifications of the MIL-DTL-26482 Series I, PT.
Amphenol PTB16-26PSZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PTB16-26PSZ to view detailed technical specifications.
No datasheet is available for this part.