
The PTB16-8PSW is an 8-contact aluminium panel mount receptacle with a green housing and a maximum operating temperature of 125°C. It is made from aluminium with a cadmium plating and features copper alloy contacts with gold plating. The receptacle is not radiation hardened and is not compliant with Reach SVHC. It is available in bulk packaging and has a straight orientation. The PTB16-8PSW is part of the MIL-DTL-26482 Series I, PT series.
Amphenol PTB16-8PSW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PTB16-8PSW to view detailed technical specifications.
No datasheet is available for this part.