This Amphenol connector features a crimp termination and is part of the MIL-DTL-26482 Series I, PT. It has a shielded design and is rated for environment resistant applications. The connector is available in bulk packaging and has a straight orientation. It is not radiation hardened.
Sign in to ask questions about the Amphenol PTG05SE-10-6S(LC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PTG05SE-10-6S(LC) technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTG05SE-10-6S(LC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.