This Amphenol PTG06E-14-19S connector features 19 shielded contacts with a current rating of 7.5A and a temperature range of -55°C to 125°C. It is a cable mount connector with a straight orientation and a gold-plated finish. The connector is rated for environment-resistant applications and is available in bulk packaging.
Sign in to ask questions about the Amphenol PTG06E-14-19S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PTG06E-14-19S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTG06E-14-19S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.