This 39-contact male circular connector features a shielded design and is rated for 23A. It has a gold contact plating and is suitable for use in environments with temperatures ranging from -55°C to 125°C. The connector is part of the MIL-DTL-26482 Series I, PT series and is not RoHS compliant. It is available in bulk packaging and is designed for free-hanging or cable mounting.
Sign in to ask questions about the Amphenol PTG06E-20-39P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PTG06E-20-39P technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTG06E-20-39P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.