
This Amphenol PTG06E-20-41S connector features a female gender with 41 positions, shielded for electromagnetic interference protection. It has a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is designed for free-hanging or cable mounting and is rated for environment-resistant applications. It is not RoHS compliant and is part of the MIL-DTL-26482 Series I, PT series.
Amphenol PTG06E-20-41S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTG06E-20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.