Conn Circular SKT 61 POS Solder ST Cable Mount 61 Terminal 1 Port
Amphenol PTG06E-24-61S technical specifications.
| Mount | Cable |
| Number of Contacts | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.