This Amphenol PTG06SE-12-3P connector features a shielded design and gold plating on the contacts. It is rated for 13A and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The connector is available in a bulk packaging and is not RoHS compliant. It is part of the MIL-DTL-26482 Series I, PT series and is suitable for free hanging mounting.
Sign in to ask questions about the Amphenol PTG06SE-12-3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PTG06SE-12-3P technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PTG06SE-12-3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.