This Amphenol PTG06SE-12-8P connector features 8 gold-plated contacts and a shielded design for reliable signal transmission. It has a current rating of 7.5A and is suitable for operating temperatures between -55°C and 125°C. The connector is designed for free-hanging mounting and is rated for environment resistance. It is not RoHS compliant and is part of the MIL-DTL-26482 Series I, PT.
Sign in to ask questions about the Amphenol PTG06SE-12-8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PTG06SE-12-8P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PTG06SE-12-8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.