This 15-contact male circular connector features a gold-plated contact plating and is rated for 13A. It has a shielded design and is resistant to various environments. The connector is available in a bulk packaging and has a free-hanging, cable mount design. It operates within a temperature range of -55°C to 125°C and is not radiation hardened. The connector is part of the MIL-DTL-26482 Series I, PT series and is not RoHS compliant.
Sign in to ask questions about the Amphenol PTG06SE-14-15P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PTG06SE-14-15P technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTG06SE-14-15P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.