
This 41-position female circular connector features gold contact plating and a current rating of 7.5A. It is designed for shielded applications and is rated for operation between -55°C and 125°C. The connector is available in bulk packaging and is part of the MIL-DTL-26482 Series I, PT series. It is not RoHS compliant and is not radiation hardened.
Amphenol PTG06SE-20-41S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PTG06SE-20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.