Conn Miniature Cylindrical PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port
Amphenol PTIH-10-6PW technical specifications.
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.