Sign in to ask questions about the Amphenol PTIH-12-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PTIH-12-10S technical specifications.
| Mount | Panel |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol PTIH-12-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.