
This 7-contact receptacle connector features a current rating of 8A and meets IP67 ratings for dust and water resistance. The body is constructed from nylon and glass, with gold-plated copper contacts. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PWE-07PFFS-SC7001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Glass |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Receptacle |
| Number of Contacts | 7 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PWE-07PFFS-SC7001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
