
The PWE-07PMMS-SC7001 is a 7-contact power connector from Amphenol. It features a nylon and glass body and gold-plated copper contacts. The connector is rated for 8A and meets IP67 ratings for environmental protection. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PWE-07PMMS-SC7001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Glass |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Male |
| Number of Contacts | 7 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PWE-07PMMS-SC7001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
