
AMPHENOL LTW PWF-03PMMS-SC7001 CIRCULAR CONNECTOR, PLUG, 3 POSITION, PANEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PWF-03PMMS-SC7001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Glass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LTWPWF |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PWF-03PMMS-SC7001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
