This 5-contact circular connector features a straight body orientation and a panel mount design. It has a maximum voltage rating of 100VDC and a termination method of solder cup. The connector has 5 terminals and a single port, with a contact gender of RCP and a termination method of solder cup.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |