The RCP-5SAFFM-SLM7B01 is a ruggedized RJ45 middle-size plastic cable assembly designed for harsh environments. It features a female RJ45 connector to a free end (bare end), Cat 5e transmission speed, and an IP67 waterproof rating when mated. The connector utilizes a screw thread coupling mechanism and is constructed with a shielded FTP (Foiled Twisted Pair) PVC jacketed cable. It is rated for 1.5A and 125V, providing reliable protection against electromagnetic interference and UV exposure.
Checking distributor stock and pricing after the page loads.
| Connector Type | RJ45 Female to Free End |
| LAN Category | Cat 5e |
| Cable Length | 1m |
| IP Rating | IP67 (Mated) |
| Current Rating | 1.5A |
| Voltage Rating | 125V |
| Operating Temperature | -20 to +80°C |
| Shielding | FTP (Shielded) |
| Coupling Type | Screw Thread |
| Number of Contacts | 8 |
| RoHS | Compliant |
| Safety Certificate | UL1863 |